SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- RS Stock No.:
- 426-832
- Mfr. Part No.:
- EX600-DMPF
- Manufacturer:
- SMC
Subtotal (1 unit)*
€264.87
(exc. VAT)
€325.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.87 |
*price indicative
- RS Stock No.:
- 426-832
- Mfr. Part No.:
- EX600-DMPF
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Series | EX600 | |
| Number of Inputs | 8 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Display Type | LCD Backlight | |
| Hazardous Area Certification | No | |
| Number of Outputs | 8 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 63.2mm | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 106mm | |
| Height | 64.4mm | |
| Output Type | PNP | |
| Suitable Medias | Air | |
| Connection Type | 5-Pin M12 Socket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Series EX600 | ||
Number of Inputs 8 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Display Type LCD Backlight | ||
Hazardous Area Certification No | ||
Number of Outputs 8 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Depth 63.2mm | ||
Standards/Approvals CE, CSA, UL | ||
Width 106mm | ||
Height 64.4mm | ||
Output Type PNP | ||
Suitable Medias Air | ||
Connection Type 5-Pin M12 Socket | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Pneumatic Logic Controller, 24V Voltage, 0.7 Mpa Maximum Operating Pressure - EX600-DMPF
This pneumatic logic controller provides centralised pneumatic sequencing and electrical interfacing for automation systems. It is designed to manage directional control and logic functions using compressed Air while integrating with 24V electronic control circuits. The unit is intended for industrial settings where compact, mixed pneumatic to electrical control is required.
Features & Benefits
• Eight pneumatic inputs with precise logic mapping for complex sequences
• Eight PNP outputs enabling direct sourcing to control devices
• 24V supply compatibility for common industrial control networks
• 5‑pin M12 socket connection for robust field wiring
• LCD backlight for clear status reading in low light conditions
• Rated to operate between −10°C and +50°C for varied environments
• Maximum working pressure 0.7 MPa supporting typical factory Air systems
• Air media compatibility for standard compressed‑Air installations
• Eight PNP outputs enabling direct sourcing to control devices
• 24V supply compatibility for common industrial control networks
• 5‑pin M12 socket connection for robust field wiring
• LCD backlight for clear status reading in low light conditions
• Rated to operate between −10°C and +50°C for varied environments
• Maximum working pressure 0.7 MPa supporting typical factory Air systems
• Air media compatibility for standard compressed‑Air installations
Applications
• Suitable for pneumatic valve sequencing in assembly lines
• Ideal for integrating Air logic into PLC‑based stations
• Used with conveyors requiring timed pneumatic actuation
• Can be used for automated gripping and handling systems
• Suitable for test rigs that combine pneumatic and electrical controls
• Ideal for integrating Air logic into PLC‑based stations
• Used with conveyors requiring timed pneumatic actuation
• Can be used for automated gripping and handling systems
• Suitable for test rigs that combine pneumatic and electrical controls
How are electrical connections handled for field devices?
The unit uses a 5‑pin M12 socket to simplify wiring and provide a sealed connector Interface for sensors and actuators.
What signalling type do the outputs provide for downstream equipment?
Outputs are PNP, delivering positive switching compatible with sourcing input devices and common industrial controllers.
Which fluid can be used as the working medium?
The controller is specified for use with compressed Air as the operating medium.
What physical footprint should I allow for panel mounting?
The device width is 106mm and height is 64.4 mm, with a depth of 63.2mm to inform panel or enclosure cut‑outs.
Related links
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series Pneumatic Logic Controller
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC DAS series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 90 °
