SMC EX Series Interface Unit for Use with EX Series
- RS Stock No.:
- 623-539
- Mfr. Part No.:
- EX9-EA03
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.86 |
| 10 + | €20.11 |
*price indicative
- RS Stock No.:
- 623-539
- Mfr. Part No.:
- EX9-EA03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Interface Unit | |
| Accessory Type | Interface Unit | |
| Series | EX | |
| For Use With | EX Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Interface Unit | ||
Accessory Type Interface Unit | ||
Series EX | ||
For Use With EX Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC End plate for the serial interface unit. It is used to cap the end of the assembly providing protection and a finished look. This end plate is an essential component for completing the unit.
Protects the internal components of the unit
Easy to attach and provides a clean finish
Related links
- SMC EX Series Connecting Cable for Use with Communication System
- SMC EX600 Series Interface Unit for Use with EX-600 Series
- SMC EX9 Series Cable for Use with EX500 Interface Unit
- Phoenix Contact PLC-RPT-24DC/21HC/EX Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RSC-24DC/21HC/EX Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RSC-24DC/21/EX Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RPT-24DC/21/EX Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RSC-12DC/21HC/EX Series Interface Relay 12V dc Coil 4.5mA
