Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500

Subtotal (1 unit)*

€33.94

(exc. VAT)

€41.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.94

*price indicative

RS Stock No.:
253-0770
Mfr. Part No.:
6ES79240BB200AC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connection Module

Accessory Type

Digital I/O Module

Series

SIMATIC S7

For Use With

SIMATIC S7-300 / S7-1500

Standards/Approvals

IEC, UL

Hazardous Area Certification

UL

COO (Country of Origin):
RO
The Siemens terminal block digital connection module is a fully modular connection for SIMATIC S7-300 / 1500 is used instead of conventional terminal blocks and act as the interface between the PLC and signals from the field.

TP2 2-wire initiators

16 pole IDC connection for cable

Push-in terminal without LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy