Siemens SIMATIC S7-300 Series Series Connector for Use with S7-300 Series
- RS Stock No.:
- 226-3932
- Mfr. Part No.:
- 6ES7391-1AA00-0AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-3932
- Mfr. Part No.:
- 6ES7391-1AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Series | SIMATIC S7-300 Series | |
| For Use With | S7-300 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Connector | ||
Series SIMATIC S7-300 Series | ||
For Use With S7-300 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-300 series spare part connector for 24 V supply for S7-300 CPUs and FM352-5 10 units per packing unit.
Supply voltage 24V
Use for S7-300 CPUs and FM352-5
Related links
- Siemens SIMATIC S7 Series Battery for Use with S5-90U Series, SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Series Front Door for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Series Terminal Block for Use with 64-Channel Module
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens SIMATIC S7-300 Series Input Relay Module for Use with S7-300 Series
