Phoenix Contact 29086 Series Relay for Use with Switching Relays
- RS Stock No.:
- 629-579
- Mfr. Part No.:
- 2908666
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€10,395.74
(exc. VAT)
€12,786.76
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10,395.74 | €207.915 |
*price indicative
- RS Stock No.:
- 629-579
- Mfr. Part No.:
- 2908666
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Product Type | Relay | |
| Series | 29086 | |
| For Use With | Switching Relays | |
| IP Rating | IP00, IP54 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 50178-1998-04 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Product Type Relay | ||
Series 29086 | ||
For Use With Switching Relays | ||
IP Rating IP00, IP54 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 50178-1998-04 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a versatile solution designed for efficient control and automation in various applications. With robust manufacturing and Advanced technology, it ensures reliable operation across diverse environments. The product incorporates plug-in bases for five miniature switching relays, enhancing flexibility and adaptability in configuration. Engineered to meet high standards of performance, this relay module excels in mechanical service life, providing over 30 million cycles of operation. Ideal for those requiring Durable and dependable relay solutions, it meets stringent insulation and safety specifications, ensuring peace of mind in demanding settings.
Designed for easy integration with existing systems
Offers reinforced insulation for enhanced safety
Provides mechanical durability under rigorous use
Features flexible input voltage range for diverse applications
Allows for a broad conductor cross-section for connectivity
Compact dimensions enable efficient use of space
Supports diverse environmental conditions with a wide operating temperature range
Ensures compliance with international standards and regulations
Related links
- Phoenix Contact 29086 Series Relay for Use with Switching Relays
- Phoenix Contact 29447 Series Relay for Use with Switching Relays
- Phoenix Contact PLC-RPT- 24UC/21AU/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RSC-125DC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RPT-120UC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RPT- 12DC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RPT-230UC/ 1AU/MS/SEN Series Relay for Use with PLC
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
