Phoenix Contact 29447 Series Relay for Use with Switching Relays
- RS Stock No.:
- 638-463
- Mfr. Part No.:
- 2944795
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€749.99
(exc. VAT)
€922.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €749.99 | €74.999 |
*price indicative
- RS Stock No.:
- 638-463
- Mfr. Part No.:
- 2944795
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Product Type | Relay | |
| Series | 29447 | |
| For Use With | Switching Relays | |
| IP Rating | IP54 | |
| Standards/Approvals | EAC Approval ID: RU*C-DE.*08.B.00010, EN 50178, EN 61810-1, DIN EN 50178 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Product Type Relay | ||
Series 29447 | ||
For Use With Switching Relays | ||
IP Rating IP54 | ||
Standards/Approvals EAC Approval ID: RU*C-DE.*08.B.00010, EN 50178, EN 61810-1, DIN EN 50178 | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for efficient and reliable switching in various applications. It features a robust miniature switching relay that accommodates medium to large loads, making it an ideal solution for diverse electrical systems. With its dual changeover contacts and an input voltage of 230 V AC/DC, this module ensures seamless integration into your existing setups. The important compliance with functional insulation guarantees operational safety. Whether you require enhanced system controls or simple relay functions, this product offers the versatility necessary for modern electrical demands.
Accommodates two changeover contacts for flexible switching
Features a mechanical service life of approximately 10 million cycles
Equipped with a glow lamp for status indication
Environmental specifications include operation in ambient temperatures up to 50 °C
Designed for DIN rail mounting, ensuring simple installation
Compliance with class A EMC indicates suitability for industrial applications
Constructed with AgNi contact material for improved switching performance
Protected from environmental factors with a degree of protection up to IP54
Connection via screw terminals facilitates secure wiring
Related links
- Phoenix Contact 29086 Series Relay for Use with Switching Relays
- Phoenix Contact PLC-RPT- 24UC/21AU/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RSC-125DC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RPT-120UC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RPT- 12DC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RPT-230UC/ 1AU/MS/SEN Series Relay for Use with PLC
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
