Anybus ABC4026 Series Converter for Use with Modbus RTU Control Systems
- RS Stock No.:
- 642-825
- Mfr. Part No.:
- ABC4026-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€698.40
(exc. VAT)
€859.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.40 |
*price indicative
- RS Stock No.:
- 642-825
- Mfr. Part No.:
- ABC4026-A
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Accessory Type | Modbus Communication Module | |
| Product Type | Converter | |
| Series | ABC4026 | |
| For Use With | Modbus RTU Control Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA C22.2 No. 61010-1, CSA C22.2 No. 61010-2-201, EMC, EN 55016-2-3 Class A, EN 55032 Class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, KC, RoHS, UL 61010-1, UL 61010-2-201, WEEE | |
| Hazardous Area Certification | No | |
| Communication Protocol | EtherCAT, Modbus RTU | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Accessory Type Modbus Communication Module | ||
Product Type Converter | ||
Series ABC4026 | ||
For Use With Modbus RTU Control Systems | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA C22.2 No. 61010-1, CSA C22.2 No. 61010-2-201, EMC, EN 55016-2-3 Class A, EN 55032 Class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, KC, RoHS, UL 61010-1, UL 61010-2-201, WEEE | ||
Hazardous Area Certification No | ||
Communication Protocol EtherCAT, Modbus RTU | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- SE
The Anybus Modbus RTU Server to EtherCAT SubDevice enables you to connect any Modbus RTU control system to any EtherCAT control system. Anybus Communicators ensure reliable, secure, and high-speed data transfer between different industrial networks. Thanks to our intuitive web-based user interface, they're also incredibly easy to use.
Configure via web interface over Ethernet
Transfer 1500 bytes to and from Modbus RTU controller
Instant data transfer
Diagnostics and support
Related links
- Anybus ABC3310 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4092 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4024 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC3210 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4027 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4025 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4028 Series Converter for Use with Modbus RTU Control Systems
- Anybus Communication Module for use with Ethernet Based Control Systems
