Anybus ABC4025 Series Converter for Use with Modbus RTU Control Systems

Subtotal (1 unit)*

€698.40

(exc. VAT)

€859.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€698.40

*price indicative

RS Stock No.:
642-824
Mfr. Part No.:
ABC4025-A
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Accessory Type

Modbus Communication Module

Product Type

Converter

Series

ABC4025

For Use With

Modbus RTU Control Systems

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

EN 61000-4-6, Waste Certification (WEEE), KC, RoHS, UL (E214107:Ord.Loc UL 61010-1, CSA C22.2 No. 61010-1, UL 61010-2-201, CSA C22.2 No. 61010-2-201), CE, EMC, EN 55016-2-3 Class A, EN 55032 Class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5

Communication Protocol

Modbus TCP, Modbus RTU

Supply Voltage

12V dc, 30V dc

COO (Country of Origin):
SE
The Anybus Modbus RTU Server to Modbus TCP Server enables you to connect any Modbus RTU control system to any Modbus TCP control system. Anybus Communicators ensure reliable, secure, and high-speed data transfer between different industrial networks. Thanks to our intuitive web-based user interface, they're also incredibly easy to use.

Configure via web interface over Ethernet

Transfer 1500 bytes to and from Modbus RTU controller

Instant data transfer

Diagnostics and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy