Schneider Electric ABE Series Base for Use with PLC
- RS Stock No.:
- 654-096
- Mfr. Part No.:
- ABE7ACC11
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€150.73
(exc. VAT)
€185.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.73 |
*price indicative
- RS Stock No.:
- 654-096
- Mfr. Part No.:
- ABE7ACC11
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | Base | |
| Series | ABE | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type Base | ||
Series ABE | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LV
The Schneider Electric Redundant input sub-base is designed to enhance the functionality of your Modicon PLC systems. This accessory serves as a critical component, facilitating channel splitting and ensuring reliable operation with its 16-channel configuration. Crafted for ease of integration, it supports the connection accessories category effectively. With a net weight of just 0.075 kg, the lightweight design doesn't compromise on strength, ensuring you can rely on its durability in demanding environments. Additionally, it comes in packaging designed to optimise space and aid in handling wherever necessary, promoting user convenience while maintaining a focus on environmental sustainability.
Supports 16 channels for improved system performance
Facilitates channel splitting of 2 x 16, allowing for expanded configuration options
Designed specifically for use with Modicon systems, ensuring compatibility
Lightweight at 0.075 kg, making it easy to handle and install
Available in convenient packaging, optimising storage and transport
Complies with stringent environmental regulations to promote sustainability
Includes robust logistical specifications for reliable distribution
Related links
- Schneider Electric ABE Series Base for Use with PLC
- Schneider Electric Telefast Series Connection Kit for Use with ABE Series
- Schneider Electric KNX Series Controller for Use with PLC
- Schneider Electric KNX Series Tool for Use with PLC
- Schneider Electric MTN68 Series Tool for Use with PLC
- Schneider Electric Modicon Series Cable for Use with PLC
- Schneider Electric Modicon TM Series PLC Cable for Use with PLC
- Schneider Electric TM172 Series Mounting Bracket for Use with PLC
