Mitsubishi Electric MELSEC IQ-F Series PLC CPU for Use with Input/Output Module

Subtotal (1 unit)*

€869.40

(exc. VAT)

€1,069.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€869.40

*price indicative

RS Stock No.:
697-859
Mfr. Part No.:
FX5S-60MT/ESS
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC CPU

Accessory Type

PLC Accessory

Series

MELSEC IQ-F

For Use With

Input/Output Module

IP Rating

IP10

Standards/Approvals

RoHS

Hazardous Area Certification

No

Supply Voltage

240V

COO (Country of Origin):
JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Advanced control systems powered by DC input. It features a high number of standard 24 V DC digital inputs and relay outputs, making it suitable for complex industrial automation tasks.

Power supply is DC

Integrated digital inputs are 36 at 24 V DC

Integrated relay outputs are 24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy