Mitsubishi Electric MELSEC IQ-F Series PLC CPU, 36-Input, Digital Input, 24 Outputs, Relay Output
- RS Stock No.:
- 697-858
- Mfr. Part No.:
- FX5S-60MR/ES
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€869.40
(exc. VAT)
€1,069.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €869.40 |
*price indicative
- RS Stock No.:
- 697-858
- Mfr. Part No.:
- FX5S-60MR/ES
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | MELSEC IQ-F | |
| Product Type | PLC CPU | |
| Number of Inputs | 36 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 24 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Supply Voltage | 240V ac | |
| Battery Backup | Yes | |
| Program Capacity | 48000Steps | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series MELSEC IQ-F | ||
Product Type PLC CPU | ||
Number of Inputs 36 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 24 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Supply Voltage 240V ac | ||
Battery Backup Yes | ||
Program Capacity 48000Steps | ||
Display Included Yes | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Advanced control systems powered by DC input. It features a high number of standard 24 V DC digital inputs and relay outputs, making it suitable for complex industrial automation tasks.
Power supply is DC
Integrated digital inputs are 36 at 24 V DC
Integrated relay outputs are 24
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Transistor Output
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU for Use with Input/Output Module
- Mitsubishi Electric FX3G Series Logic Module Sink Input Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
