Advantech USB Series Digital I/O Module for Use with Windows XP/7/8/10
- RS Stock No.:
- 715-521
- Mfr. Part No.:
- USB-5862
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€415.16
(exc. VAT)
€510.65
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.16 |
*price indicative
- RS Stock No.:
- 715-521
- Mfr. Part No.:
- USB-5862
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | USB | |
| For Use With | Windows XP/7/8/10 | |
| Standards/Approvals | RoHS | |
| Communication Protocol | USB 3.0 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series USB | ||
For Use With Windows XP/7/8/10 | ||
Standards/Approvals RoHS | ||
Communication Protocol USB 3.0 | ||
- COO (Country of Origin):
- TW
The Advantech USB 3.0 I/O module offers 16 channels of isolated digital input and Form A-type relay output, designed for reliable industrial automation and control applications.
Supports USB 3.0 SuperSpeed for high data transfer rates
Daisy chainable with built-in USB hub for flexible connectivity
Wide input voltage range of 10 to 30 VDC for versatile applications
1500 V optical isolation for enhanced safety on relay outputs
Related links
- Advantech USB Series Digital I/O Module for Use with Windows 10/11
- Omron Windows XP/Vista/7/8/8.1/10/11 USB Cable for use with E5C Series/E5C-T Series, E5D Series and E5CB
- Advantech USB Series I/O Module for Use with Analog Output and Tachometer
- Advantech USB 5855 Series I/O Module for Use with USB3.0 I/O Module
- Omron Windows XP/Vista/7/8/8.1/10/11 USB Cable
- Omron Windows XP/Vista/7/8 Linear Output Unit for use with E5EN-H Series
- Omron Windows XP/Vista/7/8 Relay Output Unit for use with E5EN-H Series
- MikroElektronika mikroC PRO for dsPIC Compiler Software Windows 7 Windows XP Windows Vista
