Advantech USB Series Digital I/O Module for Use with Windows 10/11

Subtotal (1 unit)*

€290.62

(exc. VAT)

€357.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€290.62

*price indicative

RS Stock No.:
715-488
Mfr. Part No.:
USB-5860
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Digital I/O Module

Accessory Type

Digital I/O Module

Series

USB

For Use With

Windows 10/11

Standards/Approvals

RoHS

Communication Protocol

USB 3.0

COO (Country of Origin):
TW
The Advantech isolated digital input and relay output module offers robust USB 3.0 connectivity and supports various input and output configurations in industrial settings.,

8-ch isolated digital input with 2,500 V isolation protection

Form A-type relay output supporting 2A at 250VAC

Wide input voltage range from 10 to 30 VDC

Supports daisy chain capability via built-in USB hub

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy