Advantech USB 5855 Series I/O Module for Use with USB3.0 I/O Module

Subtotal (1 unit)*

€478.76

(exc. VAT)

€588.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€478.76

*price indicative

RS Stock No.:
655-511
Mfr. Part No.:
USB-5855
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

I/O Module

Product Type

I/O Module

Series

USB 5855

For Use With

USB3.0 I/O Module

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

10V dc, 30V dc

COO (Country of Origin):
TW
The Advantech High-performance USB 3.0 digital I/O module designed for industrial automation and control. It features 32 isolated digital inputs and 16 PhotoMOS relay outputs, making it ideal for reliable signal interfacing in noisy environments. With SuperSpeed USB 3.0, daisy-chaining capability, and robust isolation, it’s built for scalable and secure deployment.

2500 VDC isolation for inputs and 1500 VDC for relay outputs

USB 3.0 interface with built-in hub for daisy chaining up to 5 modules

Quick-removable European-type connectors and LED status indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy