Advantech USB Series I/O Module for Use with Analog Output and Tachometer

Subtotal (1 unit)*

€1,496.22

(exc. VAT)

€1,840.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,496.22

*price indicative

RS Stock No.:
715-626
Mfr. Part No.:
USB-5801
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

I/O Module

Accessory Type

I/O Module

Series

USB

For Use With

Analog Output and Tachometer

Standards/Approvals

RoHS

Communication Protocol

USB 3.0

COO (Country of Origin):
TW
The Advantech dynamic signal acquisition module is designed for high accuracy vibration and acoustic measurements, featuring four 24-bit sensor inputs with sampling rates of up to 192 kS/s, ensuring precise data capture.

USB 3.0 SuperSpeed Interface with daisy-chaining capability

Four simultaneous analog inputs with -95 dB THD+N for excellent measurement accuracy

Built-in anti-aliasing filter enhances signal integrity

Two tachometer inputs facilitate frequency measurement

Isolation protection up to 2,500 VDC safeguards equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy