Advantech IDAQ Series Analogue Output Module for Use with PLCs

Subtotal (1 unit)*

€321.37

(exc. VAT)

€395.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€321.37

*price indicative

RS Stock No.:
715-624
Mfr. Part No.:
IDAQ-821
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

Analogue Output Module

Product Type

Analogue Output Module

Series

IDAQ

For Use With

PLCs

Standards/Approvals

UL

COO (Country of Origin):
TW
The Advantech 4-channel data acquisition module excels in delivering high-performance 16-bit analogue output functionality, specifically designed for varied industrial applications where precision and reliability are critical.

Channels 4, enabling versatile output configurations

Resolution 16 bits, providing superior signal accuracy

Output coupling DC, ensuring steady performance across applications

Power-on state Outputs 0 V for the 0 to 5 V range, preventing unintended signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy