Advantech IDAQ Series Digital I/O Module for Use with PLCs
- RS Stock No.:
- 715-531
- Mfr. Part No.:
- IDAQ-751
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€305.14
(exc. VAT)
€375.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.14 |
*price indicative
- RS Stock No.:
- 715-531
- Mfr. Part No.:
- IDAQ-751
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | IDAQ | |
| For Use With | PLCs | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series IDAQ | ||
For Use With PLCs | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech digital I/O module offers 48-channels that are software configurable for either input or output, making it an essential component for a variety of applications in automated systems.
48 channels, software-configurable for input or output to suit diverse applications
TTL Digital I/O functionality ensures reliable digital communication
Load voltage range of +10 V to +40 V accommodates various device requirements
Input logic levels optimised for accurate signal detection and performance
Related links
- Advantech IDAQ Series Input Module for Use with PLCs
- Advantech IDAQ Series Analogue Output Module for Use with PLCs
- Advantech ADAM Series Digital I/O Module for Use with PLC
- Advantech USB Series Digital I/O Module for Use with Windows 10/11
- Advantech USB Series Digital I/O Module for Use with Windows XP/7/8/10
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X67 Series Digital I/O Module for Use with PLC
