Schneider Electric BMXAMO Series Analogue Output Module

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
276-9160
Mfr. Part No.:
BMXAMO0802
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Analogue Output Module

Accessory Type

Analogue Output Module

Series

BMXAMO

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CSA C22.2 No 61010-2-201, EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Isolated analogue output module has 8 outputs. It is an output module which work with internal power supply via rack. It is suitable for medium to large process applications.

Robust

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy