Advantech ADAM 3900 Series Board for Use with PCI-1756
- RS Stock No.:
- 718-843
- Mfr. Part No.:
- ADAM-3951
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€80.09
(exc. VAT)
€98.51
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.09 |
*price indicative
- RS Stock No.:
- 718-843
- Mfr. Part No.:
- ADAM-3951
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Board | |
| Accessory Type | Board | |
| Series | ADAM 3900 | |
| For Use With | PCI-1756 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Board | ||
Accessory Type Board | ||
Series ADAM 3900 | ||
For Use With PCI-1756 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Advantech 50 Pin DIN rail Wiring Board With LED Indicator is a reliable Interface solution designed for organised wiring and signal monitoring in industrial systems. It ensures efficient connectivity with clear Visual indication and a Compact structure for easy installation.
DIN rail mounting supports quick installation
Integrated LED indicator for status monitoring
Compact dimensions 77.5 x 179.5 x 41.5 mm
Related links
- Advantech ADAM 3900 Series Board for Use with PCL-743B
- Advantech ADAM 3900 Series Female DIN Connector, DIN Rail
- Advantech 1 Port PCI Serial Card
- Advantech PCIE 1751 Series Memory Card for Use with Pci Express Bus
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series Digital Output Module for Use with PLCs
