Advantech ADAM 3900 Series Board for Use with PCL-743B
- RS Stock No.:
- 718-841
- Mfr. Part No.:
- ADAM-3909
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€21.13
(exc. VAT)
€25.99
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.13 |
*price indicative
- RS Stock No.:
- 718-841
- Mfr. Part No.:
- ADAM-3909
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Board | |
| Accessory Type | Board | |
| Series | ADAM 3900 | |
| For Use With | PCL-743B | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Board | ||
Accessory Type Board | ||
Series ADAM 3900 | ||
For Use With PCL-743B | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Advantech Wiring board offers a seamless connection solution for applications requiring robust serial communication. Designed for use with DB9 connectors, it facilitates easy installation in various configurations.
Ordering information includes options for different cable types to accommodate specific installation needs
Compatible with a range of connectors for versatile application use
LED indicators provide immediate status feedback for streamlined monitoring
Related links
- Advantech ADAM 3900 Series Board for Use with PCI-1756
- Advantech ADAM 3900 Series Female DIN Connector, DIN Rail
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with VDI Netwroks
