Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- RS Stock No.:
- 772-408
- Mfr. Part No.:
- 6ES7193-6MR00-0DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€122.41
(exc. VAT)
€150.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.41 |
*price indicative
- RS Stock No.:
- 772-408
- Mfr. Part No.:
- 6ES7193-6MR00-0DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Rail | |
| Product Type | Mounting Rail | |
| Series | 6ES7193 | |
| For Use With | SIMATIC ET 200SP Distributed I/O System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Rail | ||
Product Type Mounting Rail | ||
Series 6ES7193 | ||
For Use With SIMATIC ET 200SP Distributed I/O System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
Siemens 6ES7193 Series Mounting Rail, EN 60715 Approved, For Distributed I/O Systems - 6ES7193-6MR00-0DA0
This mounting rail provides a secure support solution for installation of distributed I/O hardware within control panels. Designed for use with SIMATIC ET 200SP equipment, it offers a standardised platform for aligning and fastening modules in non-hazardous environments. The rail conforms to recognised EN 60715 dimensional requirements to ensure compatibility with a wide range of automation components.
Features and Benefits:
• EN 60715 conformity ensures interchangeability and precise alignment
• Compatible with SIMATIC ET 200SP to simplify module mounting
• Rated for non-hazardous area use to meet site classification needs
• Compatible with SIMATIC ET 200SP to simplify module mounting
• Rated for non-hazardous area use to meet site classification needs
Applications
• Used with SIMATIC ET 200SP distributed I/O module racks
• Suitable for PLC module mounting in control cabinets
• Ideal for rail-based installation in industrial automation panels
• Suitable for PLC module mounting in control cabinets
• Ideal for rail-based installation in industrial automation panels
Is this suitable for use in classified hazardous locations?
It is not certified for hazardous areas and is intended for non-hazardous installations.
Which mounting standard does it follow for component compatibility?
It follows the EN 60715 standard DIN-rail profile for automation component mounting.
Related links
- Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Terminal Element for Use with ET 200SP
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens 6ES7193 Series PLC Expansion Module for Use with ET 200SP
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
