Siemens SIMATIC S7 Series Module for Use with Y-Coupler
- RS Stock No.:
- 772-419
- Mfr. Part No.:
- 6ES7654-7HY00-0XA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€108.48
(exc. VAT)
€133.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.48 |
*price indicative
- RS Stock No.:
- 772-419
- Mfr. Part No.:
- 6ES7654-7HY00-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | SIMATIC S7 | |
| For Use With | Y-Coupler | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series SIMATIC S7 | ||
For Use With Y-Coupler | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7 Series Module, Bus Module Accessory, UKCA Compliant - 6ES7654-7HY00-0XA0
This module serves as a bus-interface accessory designed to work with a Y-coupler in industrial control installations. It provides a Compact connection element intended for integration into automation racks where the SIMATIC S7 platform is deployed, facilitating signal and power distribution between modules while conforming to UK regulatory marking.
Features and Benefits:
• Bus-interface configuration reduces wiring complexity for Faster installation
• Accessory compatibility enables direct connection to Y-coupler devices
• UKCA approval ensures conformity with current UK product marking requirements
• Accessory compatibility enables direct connection to Y-coupler devices
• UKCA approval ensures conformity with current UK product marking requirements
Applications
• Used with Y-coupler connections in PLC rack assemblies
• Suitable for retrofitting existing SIMATIC S7 control systems
• Ideal for industrial automation bus module replacement scenarios
• Suitable for retrofitting existing SIMATIC S7 control systems
• Ideal for industrial automation bus module replacement scenarios
Can this accessory be combined with other bus modules in a rack?
It is designed for use alongside compatible bus and Y-coupler components to extend bus connectivity within control racks.
What regulatory marking does it carry for UK deployment?
It is supplied with UKCA standards approval for use in UK industrial installations.
Related links
- Siemens SIMATIC S7 Series Module for Use with Patch Cable
- Siemens SIMATIC S7 Series Coupler for Use with Redundant Controllers
- Siemens SIMATIC S7 Series Input/Output Module
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC S7-120 Series PLC Cable for Use with S7-1200
- Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- Siemens SIMATIC S7-200 Series Series PLC I/O Module for Use with SIMATIC S7-200 Series, Digital
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input, 14 Outputs
