Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- RS Stock No.:
- 246-1800
- Mfr. Part No.:
- 6ES7290-3AB30-0XA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.57 | €9.393 |
*price indicative
- RS Stock No.:
- 246-1800
- Mfr. Part No.:
- 6ES7290-3AB30-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Component | |
| Accessory Type | Plug-In Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | RJ45 Plug | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Component | ||
Accessory Type Plug-In Module | ||
Series SIMATIC S7-1200 | ||
For Use With RJ45 Plug | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC S7-1200 Series Plug Component, For Use With RJ45 Plug - 6ES7290-3AB30-0XA0
This plug component provides a plug-in module intended to Interface with RJ45 plugs within automation environments. It is designed to function as a network connector for control systems and fits into industrial setups where a Compact plug accessory is required. The unit carries CE and UKCA approvals and is not intended for use in hazardous areas.
Features and Benefits:
• Compatible with RJ45 plugs for straightforward network connection
• Designed as a plug-in module for simple installation
• Conforms to CE and UKCA standards for regulatory acceptance
• Specified for non-hazardous-area use to match safe environments
• Designed as a plug-in module for simple installation
• Conforms to CE and UKCA standards for regulatory acceptance
• Specified for non-hazardous-area use to match safe environments
Applications
• Used with RJ45 plug accessory in control cabinets
• Suitable for industrial Ethernet plug RJ45 connections
• Ideal for linking PLC network ports in automation systems
• Can be used as a SIMATIC plug-in module accessory
• Suitable for industrial Ethernet plug RJ45 connections
• Ideal for linking PLC network ports in automation systems
• Can be used as a SIMATIC plug-in module accessory
Is this component suitable for explosive atmospheres?
It is not certified for hazardous-area operation and must not be used in such atmospheres.
Which approvals does it carry for regulatory compliance?
It holds CE and UKCA approvals for applicable regional conformity.
Can it be installed directly into an Ethernet network for PLCs?
Yes, it serves as an RJ45 network connector for PLC network interfaces.
Does the unit include any additional accessory types?
It is provided as a plug-in module accessory designed specifically for RJ45 plug usage.
Related links
- Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- Siemens SIMATIC S7-120 Series PLC Cable for Use with S7-1200
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Siemens SIMATIC S7-1200 Series Battery for Use with Long-Term Buffering Of The Real Time Clock
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens SIMATIC S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input, 14 Outputs
