Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- RS Stock No.:
- 697-819
- Mfr. Part No.:
- RC12B
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€169.20
(exc. VAT)
€208.12
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.20 |
*price indicative
- RS Stock No.:
- 697-819
- Mfr. Part No.:
- RC12B
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Extension Cable | |
| Accessory Type | PLC Accessory | |
| Series | MELSEC IQ-R | |
| For Use With | R-Q Extension Base Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Extension Cable | ||
Accessory Type PLC Accessory | ||
Series MELSEC IQ-R | ||
For Use With R-Q Extension Base Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Extension Cable is engineered for industrial and marine environments where certified connectivity is essential. With a 1.2 meter length, it offers a practical solution for linking devices across control panels or machinery setups. Its robust design ensures dependable performance in demanding conditions while meeting international safety standards.
CE compliant for European safety and quality assurance
Approved by ABS, BV, DNV GL, LR, NK, and RINA for marine and industrial use
1.2 meter length Ideal for medium-range connections in tight spaces
Related links
- Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- Mitsubishi Electric Base Unit MELSEC iQ-R
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
- Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R SERIES Series Serial
