Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- RS Stock No.:
- 867-721
- Mfr. Part No.:
- TM1STNTCWN75750
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.73
(exc. VAT)
€36.57
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.73 |
*price indicative
- RS Stock No.:
- 867-721
- Mfr. Part No.:
- TM1STNTCWN75750
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC Accessory | |
| Product Type | Probe | |
| Series | Modicon M171 | |
| For Use With | Modicon M171/M172/M173 | |
| IP Rating | IP30 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC Accessory | ||
Product Type Probe | ||
Series Modicon M171 | ||
For Use With Modicon M171/M172/M173 | ||
IP Rating IP30 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Schneider Electric temperature sensor is designed for internal Air wall mounting. It effectively measures indoor temperatures, ensuring optimal environmental control within enclosed spaces.
NTC temperature probe type ensures accurate readings
Compact dimensions of 75 mm x 75 mm x 25.5 mm facilitate easy installation
Wall-mounted design allows for efficient use of space
Screw-clamp terminals provide reliable electrical connections
Complies with CE marking, ensuring safety and environmental standards
IP30 rated for adequate protection against solid objects
Related links
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 M172 M173 Series PCB Terminal Block Screw Screw
- Schneider Electric Modicon M171/M172/M173 Series Pump Accessory for Use with M171 Optimized controller
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
