Siemens SIMATIC Series Labelling Sheet for Use with IO Module

Subtotal (1 unit)*

€1.50

(exc. VAT)

€1.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.50

*price indicative

RS Stock No.:
203-2764
Mfr. Part No.:
6ES7193-6CP01-4MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Labelling Sheet

Accessory Type

Colour Coded Labels

Series

SIMATIC

For Use With

IO Module

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
DE

Siemens Labeling Sheet - 6ES7193-6CP01-4MA0


This labelling sheet from Siemens is designed to provide colour-coded labels for I/O modules in the SIMATIC range. The product is ideal for organising and identifying connections effectively. With dimensions of 15 mm in width, 36.8 mm in height, and 1.2 mm in depth, this labelling sheet is compact yet highly functional.

Features & Benefits


• Consists of 50 colour-coded labels, allowing for easy identification of connections

• Module-specific design for 16 push-in terminals, ensuring precise labelling

• Compact dimensions make it suitable for various module sizes

• Easy to install and use, enhancing efficiency in industrial settings

Applications


• Suitable for organising and labelling I/O modules in automation systems

• Ideal for use in electrical and mechanical industries for clear identification of connections

Can it be used with all types of I/O modules?


Yes, the labelling sheet is designed to be compatible with a range of I/O modules in the SIMATIC series.

Will it help in improving efficiency in industrial settings?


Yes, the colour-coded labels make it easier to identify connections, thereby streamlining operations.

Is the labelling sheet durable and long-lasting?


Yes, it is designed to withstand industrial environments, ensuring longevity.

Can these labels be easily replaced if needed?


Yes, the labelling sheet allows for easy replacement of labels, providing flexibility in labelling arrangements.

Is it simple to install and use?


Yes, it is designed for easy installation and user-friendly operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy