Siemens SIMATIC Series PLC Cable for Use with IO Module
- RS Stock No.:
- 203-4093
- Mfr. Part No.:
- 6ES7193-6CP01-2MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1.57
(exc. VAT)
€1.93
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.57 |
*price indicative
- RS Stock No.:
- 203-4093
- Mfr. Part No.:
- 6ES7193-6CP01-2MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Colour Coded Labels | |
| Product Type | PLC Cable | |
| Series | SIMATIC | |
| For Use With | IO Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Colour Coded Labels | ||
Product Type PLC Cable | ||
Series SIMATIC | ||
For Use With IO Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP 10 colour coded labels of CC01 colour code for I/O modules is module specific for 16 push-in terminals.
Dimension 15mm x 36.8mm x 1.2mm
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series PLC Cable for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens SIMATIC Series Terminal Element for Use with PROFINET Cable
- Siemens SIMATIC Series PLC Cable for Use with IPC and Power Supplies
