Siemens 6XV18 Series Data Acquisition Cable for Use with Ethernet Hybrid Cable for Transfer of Data and Power
- RS Stock No.:
- 203-3187
- Mfr. Part No.:
- 6XV1870-2J
- Manufacturer:
- Siemens
Subtotal (1 reel of 20 metres)*
€145.44
(exc. VAT)
€178.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €145.44 | €7.272 |
*price indicative
- RS Stock No.:
- 203-3187
- Mfr. Part No.:
- 6XV1870-2J
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Hybrid Cable | |
| Product Type | Data Acquisition Cable | |
| Series | 6XV18 | |
| For Use With | Ethernet Hybrid Cable for Transfer of Data and Power | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Hybrid Cable | ||
Product Type Data Acquisition Cable | ||
Series 6XV18 | ||
For Use With Ethernet Hybrid Cable for Transfer of Data and Power | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Cable, Hybrid Cable - 6XV1870-2J
This data acquisition cable is designed for effective data and power transmission in industrial environments. Its hybrid construction enables the integration of data and energy, making it a key component for automation and communication systems. This cable is specifically engineered to address the changing requirements of electronic and mechanical sectors.
Features & Benefits
• Facilitates simultaneous data and power transfer for enhanced efficiency
• Flexible design ensures straightforward installation across various configurations
• Constructed from flame-retardant materials to improve safety in demanding settings
• High-quality shielding diminishes interference and crosstalk
• Capable of functioning effectively in a temperature range of -25 to +70°C
• Utilises halogen-free and silicon-free materials to support environmental compliance
Applications
• Suitable for connecting devices in industrial automation systems
• Utilised for Ethernet communication to facilitate secure data exchange
• Designed for powering devices while simultaneously transferring data to enhance performance
• Ideal for setups requiring hybrid communication connections
• Compatible with modular outlets featuring power inserts and connectors
What is the maximum operating voltage this cable can handle?
The cable can manage a maximum operating voltage of 80V, with a nominal RMS value of 100V.
How is the cable shield designed to improve performance?
The shield comprises an overlapped aluminium-clad foil along with a braided screen of tin-plated copper wires, which together minimise interference and ensure consistent data transmission.
How does the cable support installation in challenging conditions?
It remains flexible in extreme conditions, with properties that are flame-retardant and chemical-resistant, facilitating utility in industrial applications.
Related links
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV18 Series Data Acquisition Cable for Use with Continuous Motion Control When Using Robots
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Laying in Rail Vehicles and Buses
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Continuous Motion in a Trailing Cable
- Siemens 6XV18 Series Data Acquisition Cable for Use with Food and Beverages Industry
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Occasionally Moved Machine Parts
- Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
- Siemens 6XV18 Series Data Cable 1 km Green Sheath Polyvinyl Chloride
