Siemens SIMATIC DP Series Connector for Use with Ethernet/IP Head Assembly

Subtotal (1 unit)*

€106.66

(exc. VAT)

€131.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.66

*price indicative

RS Stock No.:
203-8802
Mfr. Part No.:
ZNX:EIP200PROCM1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connection Module

Product Type

Connector

Series

SIMATIC DP

For Use With

Ethernet/IP Head Assembly

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Connector, For Use With Ethernet/IP Head Assembly - ZNX:EIP200PROCM1


This connector provides a dedicated Interface for linking an Ethernet/IP head assembly to control infrastructure in standard industrial settings. Designed as an accessory connection module for communication systems, it integrates with automation hardware and conforms to recognised CE and EAC approvals while being intended for non-hazardous areas.

Features and Benefits:


• Designed for Ethernet/IP head assembly enabling streamlined communication
• Serves as a connection module accessory improving installation flexibility
• Compatible with SIMATIC DP family supporting common automation setups
• Certified to CE standards ensuring regulatory acceptance in relevant markets
• Holds EAC approval facilitating use across Eurasian markets

Applications


• Used with Ethernet/IP head assembly in factory networks
• Suitable for integration into SIMATIC DP automation racks
• Ideal for retrofitting communication interfaces on control panels
• Can be used for linking field devices to Ethernet/IP infrastructure
• Used for expanding connection options on industrial communication systems

Is this suitable for use in explosive or classified locations?


It is intended for installation only in non-hazardous areas and lacks hazardous-area certification.

Which approvals confirm its regulatory compliance?


It carries CE and EAC approvals indicating conformity with applicable regional requirements.

What role does it play within an automation installation?


It functions as an accessory connection module to facilitate the physical and logical linkage of an Ethernet/IP head assembly into a control system.

Can it be used with different control families?


It is designed for compatibility with SIMATIC DP environments and associated communication infrastructures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy