Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- RS Stock No.:
- 203-2890
- Mfr. Part No.:
- 6ES7194-4GB20-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€203.62
(exc. VAT)
€250.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.62 |
*price indicative
- RS Stock No.:
- 203-2890
- Mfr. Part No.:
- 6ES7194-4GB20-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Module Rack | |
| Series | SIMATIC DP | |
| For Use With | I/O modules, Motor Starters | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Module Rack | ||
Series SIMATIC DP | ||
For Use With I/O modules, Motor Starters | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Mounting Kit, I/O Module Rack Type - 6ES7194-4GB20-0AA0
This mounting kit provides structured support for rail-mounted I/O assemblies and starter modules in standard industrial control installations. Designed for non-hazardous locations, it enables organised placement and interconnection of peripheral modules within automation cabinets, aligning with common I/O communication schemes and plant electrical layouts.
Features and Benefits:
• Supports I/O communication modules for organised signal routing
• Accommodates motor starter modules for consolidated power control
• Complies with CE and UKCA standards for regulatory conformity
• Suited to I/O protocol environments for consistent interfacing
• Accommodates motor starter modules for consolidated power control
• Complies with CE and UKCA standards for regulatory conformity
• Suited to I/O protocol environments for consistent interfacing
Applications
• Suitable for mounting a module rack for I/O modules in control panels
• Ideal for integrating a mounting kit for motor starters in switchgear
• Used with industrial I/O module rack arrangements in automation bays
• Can be used as a SIMATIC DP accessory module rack in PLC cabinets
• Ideal for integrating a mounting kit for motor starters in switchgear
• Used with industrial I/O module rack arrangements in automation bays
• Can be used as a SIMATIC DP accessory module rack in PLC cabinets
Is the kit appropriate for use in explosive atmospheres?
It is intended for non-hazardous area installations and is not certified for explosive environments.
Which communication environments does it support?
It is designed for use in I/O communication setups typical of distributed peripheral systems.
What types of modules can be mounted on it?
It accepts general I/O modules and motor starter modules for electrical control assemblies.
Does the kit include conformity markings for regional markets?
It carries CE and UKCA conformity markings for applicable market requirements.
Related links
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with ET 200pro
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
