Omron CS1W Series PLC Cable for Use with CS1W Module

Subtotal (1 unit)*

€186.53

(exc. VAT)

€229.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€186.53

*price indicative

RS Stock No.:
215-3946
Distrelec Article No.:
301-36-731
Mfr. Part No.:
CS1W-CN626
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC Cable

Accessory Type

Sensor Cable

Series

CS1W

For Use With

CS1W Module

Hazardous Area Certification

No

Standards/Approvals

CE

Omron PLC Cable, 6m Cable Length, Sensor Cable Type - CS1W-CN626


This PLC cable is an essential accessory designed for use with CS1W modules. With a cable length of 6m, it offers ample reach for various applications in automation and control systems. This product supports seamless communication and connection within programmable logic controller setups, ensuring effective data transmission in industrial environments.

Features & Benefits


• Designed specifically for CS1W module connection to ensure compatibility
• High-quality construction enhances performance and durability
• Suitable for use with Omron CS1W accessories for integrated solutions
• Facilitates efficient PLC communication for enhanced automation processes
• Ideal for various applications in industrial sensor cables

Applications


• Utilised for connecting CS1W modules in automation systems
• Perfect for sensor integration in industrial environments
• Effective in control systems where reliable data transmission is Crucial
• Used for extending system connectivity in programmable logic controllers
• Suitable for bridging communication gaps in automation setups

What are the key advantages of using this cable for CS1W modules?


Using this cable allows for optimal connectivity and communication between CS1W modules, promoting efficient data transfer and reliability in automation processes.

How does the length of this cable impact installation flexibility?


The 6m length offers significant flexibility for installations, making it suitable for various layouts and configurations in industrial settings.

Which systems or components can this cable be integrated with?


This cable can be effectively integrated with various components within the CS1W range, enhancing the overall functionality of automation systems.

What type of performance should I expect from this sensor cable in an industrial environment?


This sensor cable is built to withstand the demands of industrial applications, providing consistent performance and reliability for data transfer and communication tasks.

How can I ensure the longevity of this PLC cable in my installations?


To ensure longevity, maintain proper handling during installation, avoid excessive bending or twisting, and keep the cable free from exposure to harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy