Omron CJ1W Series I/O Unit for Use with CJ1W

Subtotal (1 unit)*

€529.76

(exc. VAT)

€651.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€529.76

*price indicative

RS Stock No.:
215-7320
Mfr. Part No.:
CJ1W-MD231
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital Output

Product Type

I/O Unit

Series

CJ1W

For Use With

CJ1W

Hazardous Area Certification

Zone 2

Standards/Approvals

CE

Communication Protocol

I/O

The Omron CJ1W-MD231 is a Digital input and output unit, with 16 number of points for 24 VDC inputs, and also has 16 points for transistor outputs.

Faster program execution and immediate I/O refreshing enables flexible machine control

Ample Instruction Execution Performance for Machine Control

Faster Immediate I/O Refreshing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy