Omron CJ1W Series I/O Unit for Use with CJ1W
- RS Stock No.:
- 265-9977
- Mfr. Part No.:
- CJ1W-DA042V
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,753.76
(exc. VAT)
€2,157.12
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,753.76 |
*price indicative
- RS Stock No.:
- 265-9977
- Mfr. Part No.:
- CJ1W-DA042V
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Analogue Output Module | |
| Series | CJ1W | |
| For Use With | CJ1W | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Analogue Output Module | ||
Series CJ1W | ||
For Use With CJ1W | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Omron analogue output unit has 4 analogue outputs and 1 to 5 V, 0 to 10 V, -10 to 10 V linear analogue output type with 1:10000 / 20000 / 40000 resolution.
Conversion period 20μs / 25μs / 30μs / 35μs
Related links
- Omron CJ1W Series I/O Unit for Use with CJ1W
- Omron CJ1W Series I/O Unit for Use with CJ2 Family PLC
- Omron CJ1W Series Input Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ1W-OD Series I/O Unit for Use with IO Module
- Omron CJ1W Series PLC I/O Module for Use with PLC
- Omron CJ1W Series PLC I/O Module for Use with CJ Series
- Omron CJ1W Series Interface Unit Open Collector Output
