Omron CJ Series I/O Unit for Use with CJ Series

Subtotal (1 unit)*

€898.09

(exc. VAT)

€1,104.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€898.09

*price indicative

RS Stock No.:
215-8792
Mfr. Part No.:
CJ1W-TS562(SL)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

RTD Input Unit

Series

CJ

For Use With

CJ Series

Hazardous Area Certification

Zone 2

Standards/Approvals

No

The Omron CJ1W-TS is a PLC extension module has a 6-channel analogue input interface for Pt100 and Pt1000 RTD’s. It can be installed in any CJ1-series PLC system where digital I/O, analogue I/O and communication modules clip together to the right of the

DIN rail type mounting

Can be use in Industrial automation, robotics, automobiles industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy