Omron CJ Series I/O Unit for Use with CJ1W

Subtotal (1 unit)*

€338.39

(exc. VAT)

€416.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€338.39

*price indicative

RS Stock No.:
215-7330
Mfr. Part No.:
CJ1W-OD212(SL)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital Output

Product Type

I/O Unit

Series

CJ

For Use With

CJ1W

Standards/Approvals

CE

Hazardous Area Certification

Zone 2

Omron Series CJ I/O Unit, 16 Outputs, PNP Output Type - CJ1W-OD212(SL)


This I/O Unit is a digital output module designed specifically for the Omron CJ series. Offering 16 outputs, it operates with a PNP output type and a supply voltage of 24V DC. Compact in size with dimensions of 90 x 31 x 85 mm, it utilises a screwless clamp for easy termination, making it ideal for various industrial automation applications.

Features & Benefits


• Supports 16 channels for efficient signal management

• Utilises PNP output for versatile operational capabilities

• Operates at 24V DC, ensuring compatibility with standard systems

• Screwless clamp termination facilitates quick installation

• Robust construction designed for industrial environments

Applications


• Utilised in PLC systems for industrial automation

• Ideal for controlling machinery in manufacturing processes

• Used for signal output in process control environments

• Suitable for requiring fast response times

• Effective in systems demanding reliable digital outputs

What is the output current capacity of this unit?


The output current capacity is 0.5A per channel, providing adequate power for various applications.

How does the screwless clamp termination enhance usability?


The screwless clamp design allows for quicker wiring and easier modifications, without the need for additional tools.

Can it be integrated with other digital output modules?


Yes, it is designed to work collaboratively with a wide range of CJ series I/O devices, enhancing system adaptability.

What environmental conditions can it withstand?


The unit operates reliably in diverse industrial environments, ensuring performance under varying operational stresses.

Is there a specific installation requirement for this unit?


Installation is straightforward, designed for direct mounting into the appropriate CJ series system without complex procedures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy