Omron NX Series Input Unit for Use with NX
- RS Stock No.:
- 215-7409
- Mfr. Part No.:
- NX-ID3343
- Manufacturer:
- Omron
Subtotal (1 unit)*
€154.78
(exc. VAT)
€190.38
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.78 |
*price indicative
- RS Stock No.:
- 215-7409
- Mfr. Part No.:
- NX-ID3343
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Digital Input | |
| Series | NX | |
| For Use With | NX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Digital Input | ||
Series NX | ||
For Use With NX | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
The Omron NX-ID3343 is a digital input unit with 4 number of points for connecting. Has a screwless clamping terminal block with 12 mm width. It has a rated input voltage of 24V DC.
Detachable terminals for easy maintenance
Screwless Push-In Plus terminal block or MIL/Fujitsu connector speeds up installation
Compact with a width of 12 mm per unit (connector type: 30 mm)
Related links
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-RS
- Omron NX Series Input Unit for Use with NX-TB
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series Interface Module for Use with NX
