Omron NX Series I/O Unit for Use with NX

Subtotal (1 unit)*

€186.04

(exc. VAT)

€228.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€186.04

*price indicative

RS Stock No.:
215-7414
Mfr. Part No.:
NX-OD2154
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital Output

Product Type

I/O Unit

Series

NX

For Use With

NX

Standards/Approvals

CE, cULus

Hazardous Area Certification

Zone 2

The Omron NX-OD2154 is a digital transistor output unit. It has a rated supply voltage rating of 24 V DC. It has a screwless clamping terminal block for connection.

Detachable terminals for easy maintenance

Screwless Push-In Plus terminal block or MIL/Fujitsu connector speeds up installation

Compact with a width of 12 mm per unit (connector type: 30 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy