Omron CRT1 Series I/O Unit for Use with IO Module

Subtotal (1 unit)*

€278.64

(exc. VAT)

€342.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€278.64

*price indicative

RS Stock No.:
215-8823
Mfr. Part No.:
CRT1-ID08-1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

Digital I/O

Series

CRT1

For Use With

IO Module

Standards/Approvals

CE, UL

Hazardous Area Certification

Zone 2

Communication Protocol

CompoNet

The Omron CRT1-ID series is a CompoNet input unit which has 8 PNP inputs and also screw terminals

Degree of protection (IP) IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy