Omron CRT1 Series I/O Unit for Use with CompoNet
- RS Stock No.:
- 265-9990
- Mfr. Part No.:
- CRT1-OD16SL-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€595.09
(exc. VAT)
€731.96
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.09 |
*price indicative
- RS Stock No.:
- 265-9990
- Mfr. Part No.:
- CRT1-OD16SL-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Transistor Output Units | |
| Series | CRT1 | |
| For Use With | CompoNet | |
| Standards/Approvals | UL, IEC 61000-4-4 | |
| Hazardous Area Certification | No | |
| Communication Protocol | CompoNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Transistor Output Units | ||
Series CRT1 | ||
For Use With CompoNet | ||
Standards/Approvals UL, IEC 61000-4-4 | ||
Hazardous Area Certification No | ||
Communication Protocol CompoNet | ||
- COO (Country of Origin):
- JP
The Omron CompoNet output unit has 16 transistor outputs and 0.5 A output current, 24 VDC supply voltage.
PNP output type
Screw terminal
Related links
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron CRT1 Series I/O Unit for Use with CRT1
- Omron CRT1 Series I/O Unit
- Omron CRT1 Series I/O Unit for Use with CRT1 Series
- Omron CRT1B Series I/O Unit for Use with CompoNet
- Omron I/O Unit for Use with CJ-series CompoNet Master Units
