Omron CRT1 Series Input Unit for Use with CompoNet

Subtotal (1 unit)*

€419.83

(exc. VAT)

€516.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€419.83

*price indicative

RS Stock No.:
265-9986
Distrelec Article No.:
302-29-021
Mfr. Part No.:
CRT1-ID16-1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Input Unit

Product Type

Input Unit

Series

CRT1

For Use With

CompoNet

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Omron CompoNet input unit has 16 digital inputs and 24 VDC voltage with PNP digital input type.

Screw terminal

IP20 degree of protection

1-wire connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy