Omron CRT1 Series I/O Unit for Use with CRT1 Series
- RS Stock No.:
- 215-8827
- Mfr. Part No.:
- CRT1-ROS16
- Manufacturer:
- Omron
Subtotal (1 unit)*
€646.00
(exc. VAT)
€794.58
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €646.00 |
*price indicative
- RS Stock No.:
- 215-8827
- Mfr. Part No.:
- CRT1-ROS16
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital I/O | |
| Product Type | I/O Unit | |
| Series | CRT1 | |
| For Use With | CRT1 Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | cULus, CE | |
| Communication Protocol | CompoNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital I/O | ||
Product Type I/O Unit | ||
Series CRT1 | ||
For Use With CRT1 Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals cULus, CE | ||
Communication Protocol CompoNet | ||
The Omron CRT1-ROS series is a CompoNet output unit have 16 x relay outputs and also screw terminals.
Degree of protection (IP) IP20
Related links
- Omron CRT1 Series I/O Unit for Use with CRT1 Series
- Omron CRT1 Series I/O Unit for Use with CRT1
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron CRT1 Series I/O Unit
- Omron CRT1 Series PLC Expansion Module for Use with CRT1 Series
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron I/O Unit for Use with CJ-series CompoNet Master Units
