Omron CRT1 Series I/O Unit for Use with CRT1 Series

Subtotal (1 unit)*

€390.38

(exc. VAT)

€480.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.38

*price indicative

RS Stock No.:
215-8826
Mfr. Part No.:
CRT1-ROS08
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

Analogue I/O Module

Series

CRT1

For Use With

CRT1 Series

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus

Communication Protocol

CompoNet

The Omron CRT1-ROS series is a CompoNet output unit has 8 x relay outputs and also screw terminals.

Easily change the input or output range with a switch setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy