Omron CRT1 Series I/O Unit for Use with CompoNet

Subtotal (1 unit)*

€419.83

(exc. VAT)

€516.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€419.83

*price indicative

RS Stock No.:
265-9989
Mfr. Part No.:
CRT1-OD16
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

Transistor Output Units

Series

CRT1

For Use With

CompoNet

Hazardous Area Certification

No

Standards/Approvals

Conforms to IEC 61000-4-4 2 kV (applied to power supply)

Communication Protocol

CompoNet

COO (Country of Origin):
CN
The Omron CompoNet output unit has 16 transistor outputs and 0.5 A output current, 24 VDC supply voltage.

NPN output type

Screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy