Allen Bradley 1492-CM1746 Series Simulator Module for Use with 1746-NT4 to 5069-IY4

Subtotal (1 unit)*

€184.37

(exc. VAT)

€226.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.37

*price indicative

RS Stock No.:
220-3200
Mfr. Part No.:
1492-CM1746-M04
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Simulator Module

Accessory Type

Conversion Module

Series

1492-CM1746

For Use With

1746-NT4 to 5069-IY4

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

The Rockwell Automation conversion module is for 1746-IA16/IM16/IB16/ITB16 to 5069-IA16/IB16 field wiring conversion system.

Length 550mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy