ABB ABA/S 1.2.1 Series Logic Controller for Use with KNX Bus System

Subtotal (1 unit)*

€887.88

(exc. VAT)

€1,092.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€887.88

*price indicative

RS Stock No.:
231-9601
Mfr. Part No.:
2CDG110192R0011 ABA/S1.2.1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Logic Controller

Product Type

Logic Controller

Series

ABA/S 1.2.1

For Use With

KNX Bus System

IP Rating

IP20

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB logic controller provides extensive logic functions. The logic editor is integrated into the ETS. It is designed for installation in distribution boards on 35 mm mounting rails.

User-defined function blocks can be created and saved

Simulation for testing

Bus connection terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy