Crouzet Millenium 3 Series Face Plate Overlays for Use with Millenium 3
- RS Stock No.:
- 236-3520
- Distrelec Article No.:
- 302-42-101
- Mfr. Part No.:
- 89750161
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€67.79
(exc. VAT)
€83.38
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.79 |
*price indicative
- RS Stock No.:
- 236-3520
- Distrelec Article No.:
- 302-42-101
- Mfr. Part No.:
- 89750161
- Manufacturer:
- Crouzet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Faceplate | |
| Product Type | PLC Accessory | |
| Series | Millenium 3 | |
| For Use With | Millenium 3 | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Faceplate | ||
Product Type PLC Accessory | ||
Series Millenium 3 | ||
For Use With Millenium 3 | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Crouzet sealed faceplate comes with a length of 147.5 mm.
Millenium 3 series
Related links
- Crouzet Millenium 3 Series PLC Accessory for Use with Millenium 3
- Crouzet Millenium 3 Series PLC Cable for Use with Millenium III Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium 3 Series
- Crouzet Millenium 3 Series Probe for Use with Millenium III Series
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series Memory for Use with Millenium III Series
- Crouzet Millenium 3 Series PLC Accessory for Use with Millenium 3 Smart and Essential
- Crouzet Millenium 3 Series Display Module for Use with Millenium 3
