Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4

Subtotal (1 pack of 10 units)*

€167.28

(exc. VAT)

€205.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€167.28€16.728

*price indicative

RS Stock No.:
236-3522
Mfr. Part No.:
89750180
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Probe

Accessory Type

Probe

Series

Millenium 3

For Use With

Millenium 3, Millenium Evo & em4

IP Rating

IP67

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Crouzet thermoplastic elastomer NTC probe comes with direct connection with no converter on analog input. Its analog input is configured as potentiometer or 0-VCC via NTC functions in the M3 Soft or Crouzet Soft. It can be used in HVAC, compressors, geothermal systems, swimming pools, fountain fields.

Easy-to-use

Low cost temperature control solution

Material TPE

Cable length 600 mm

Cable termination tinned bare termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy