ABB IDFIX-DATA Series Connection Kit for Use with Pluto AS-i
- RS Stock No.:
- 253-1445
- Mfr. Part No.:
- 2TLA020070R2300
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.60 |
*price indicative
- RS Stock No.:
- 253-1445
- Mfr. Part No.:
- 2TLA020070R2300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Identifier | |
| Series | IDFIX-DATA | |
| For Use With | Pluto AS-i | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Identifier | ||
Series IDFIX-DATA | ||
For Use With Pluto AS-i | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
The ABB has IDFIX-DATA pluto identifier for assigning an address to the pluto it is connected to and for storage of the AS-i safety codes. Must be used with pluto AS-i and pluto B42 AS-i and can be used for all pluto types. The identification number is programmable, i.e. the user can choose the number.
Diagnostic coverage high
Product net height 7 mm
Related links
- ABB IDFIX Series Terminating Resistor for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I,
- ABB IDFIX-PROG Series Memory for Use with Pluto Identifier
- ABB 2TLA Series PLC Cable for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I, Pluto B46
- ABB IDFIX-R Series Safety Controller Key
- ABB Connection Kit 1SFA Series Connection Kit for Use with PSR25 to PSR30 Series, MS132-12 to MS132-32 Series
- ABB 2TLA Series Interface Module for Use with Pluto D45 Pluto B42 AS-I Pluto D20, Pluto D20
- Siemens AS-I Series Connection Module for Use with Auxiliary Power Cable
- Siemens Connection Kit 6SL3555 Series Connection Kit for Use with SAM with G115D