Phoenix Contact SD FLASH 2GB APPLIC A Series Memory for Use with ILC 151 ETH, ILC 131 ETH/XC, Controller ILC 131 ETH,
- RS Stock No.:
- 241-6028
- Distrelec Article No.:
- 302-39-103
- Mfr. Part No.:
- 2701190
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€400.28
(exc. VAT)
€492.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.28 |
*price indicative
- RS Stock No.:
- 241-6028
- Distrelec Article No.:
- 302-39-103
- Mfr. Part No.:
- 2701190
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Memory | |
| Accessory Type | Program and Configuration Memory | |
| Series | SD FLASH 2GB APPLIC A | |
| For Use With | ILC 151 ETH, ILC 131 ETH/XC, Controller ILC 131 ETH, AXC 1050 XC, AXC 1050, ILC 191 ME/INC, ILC 191 ME/AN, ILC 191 ETH 2TX, ILC 171 ETH 2TX, ILC 151 ETH/XC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61131-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Memory | ||
Accessory Type Program and Configuration Memory | ||
Series SD FLASH 2GB APPLIC A | ||
For Use With ILC 151 ETH, ILC 131 ETH/XC, Controller ILC 131 ETH, AXC 1050 XC, AXC 1050, ILC 191 ME/INC, ILC 191 ME/AN, ILC 191 ETH 2TX, ILC 171 ETH 2TX, ILC 151 ETH/XC | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61131-3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's program and configuration memory is for storing the application program and other files in the file system of the PLC, with customer-specific licence bits and license key for function block libraries.
License key for the function block libraries
For storing application programs and other files in the file system of the PLC
Program and configuration memory, plug-in, with license key for function block libraries
Related links
- Phoenix Contact Memory for Use with AXC 1050 XC ILC 171 ETH 2TX ILC 131 ETH
- Allen Bradley PLC I/O Module ILC 131 ETH
- Phoenix Contact SD FLASH 2GB Series SD Card for Use with Program and Configuration Memory
- Phoenix Contact SD FLASH 512MB Series Memory for Use with Controller - AXC 1050 XC - 2701295, Controller - AXC 1050 -
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact SD-D/SC/GY Series Socket for Use with Terminal Block
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTB Cable Marker, 0826569
