Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- RS Stock No.:
- 565-648
- Mfr. Part No.:
- 0826527:4
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 565-648
- Mfr. Part No.:
- 0826527:4
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Brown | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Brown | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is expertly designed to enhance identification for wires and cables in various industries. Constructed from high-quality polyvinyl chloride, it boasts a bright yellow hue that ensures visibility and readability. The slide-on mounting type simplifies installation, allowing for efficient application across multiple configurations. With its durable construction, this product not only meets established standards but also maintains a professional appearance. Ideal for use in environments demanding precision and compliance, this item embodies practicality and versatility, making it a preferred choice for professionals seeking reliable labelling solutions.
Yellow colour ensures high visibility for easy identification
Constructed from durable materials for extended longevity
Free from silicone and cadmium promoting environmental safety
Designed to fit a range of outside diameters offering versatility
Complies with DIN EN 61010 1 standards for wipe resistance
Labels are specifically engineered for optimal printing of numbers
Lightweight design contributes to overall ease of use
24Vdc regulated stabiliser module
The EMG 30 voltage regulator module with fixed-voltage regulator. Input range 24 V ac-29 V ac/ 28 V dc-38 V dc, and output range 24 V DC/0.5 A.
Product Application Information
• Voltage regulator module with fixed voltage regulator
• Thermoelectric disconnect protection
• Green LED voltage display
• Can be mounted vertical or horizontal
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:V Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:E Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:S Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826514:3
